
Single-channel, low-power comparator with integrated reference, featuring an open-drain output. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 5µA. Offers a typical response time of 6µs and a propagation delay of 13.5µs. Key specifications include a 12mV input offset voltage and 10pA input bias current. Packaged in a 6-pin SOT-23 for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV3011AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
