
Single-channel, low-power comparator with push-pull output. Features a wide operating temperature range of -40°C to 85°C, with supply voltage capabilities from 1.8V to 5.5V. Boasts a low input bias current of 10pA and a quiescent current of 5uA. Surface mountable in a SOT-23-6 package, this RoHS compliant component offers a 6µs response time and 80dB PSRR.
Texas Instruments TLV3012AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
