Automotive-grade operational amplifier featuring a 10-MHz unity gain bandwidth and 6 V/µs slew rate. This single-channel, low-noise op amp offers RRIO (Rail-to-Rail Input and Output) operation with a maximum input offset voltage of 3000 µV. Designed for cost-sensitive systems, it operates from a 5V nominal supply voltage, with a maximum supply voltage of 7V and a maximum supply current of 575 µA. The component is housed in a 5-terminal SC-70 package with a JEDEC code of R-PDSO-G5, measuring 1.25mm in width and 2mm in length, and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TLV316IDCKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 575 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV316IDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.