Texas Instruments TLV320A3204IRHBRG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Type | General Purpose |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320A3204IRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.