Texas Instruments TLV320AC36IDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AC36IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.