The TLV320AC36IPT is a 48-pin quad interface IC from Texas Instruments, designed for industrial temperature operation. It has a nominal supply voltage of 3V and a maximum supply current of 7.5mA. The device is packaged in a 7mm x 7mm QFP-48 package, suitable for surface mount applications. The TLV320AC36IPT is rated for operation over a temperature range of -40°C to 85°C.
Texas Instruments TLV320AC36IPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320AC36IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.