3-V Voice-Band Audio Processors 20-SOIC 0 to 70
Texas Instruments TLV320AC56CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AC56CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.