Texas Instruments TLV320AIC10CGQER technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 87dB |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC10CGQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.