
Stereo audio codec IC featuring 16-bit resolution and a 90dB signal-to-noise ratio. This general-purpose amplifier integrates one A/D converter and one D/A converter, supporting two analog inputs and one analog output. Operates from a 3V to 5.5V supply voltage, with a typical 3.6V operating voltage and 39mW power consumption. Interface is SPI and Serial, housed in a lead-free TQFP package.
Texas Instruments TLV320AIC10CPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC10CPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.