
General purpose audio codec featuring 16-bit resolution with a 90dB signal-to-noise ratio. This integrated circuit offers one analog-to-digital converter channel and one digital-to-analog converter channel, supporting two analog inputs and one analog output. Operates with a supply voltage range of 3V to 5.5V, consuming 39mW of power. Interface is serial, compatible with SPI, and housed in a 48-pin TQFP package.
Texas Instruments TLV320AIC10IPFB technical specifications.
| Package/Case | TQFP |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 11.2mA |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC10IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
