
Texas Instruments TLV320AIC1106EVM-K technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC1106EVM-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.