
Texas Instruments TLV320AIC1106PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 13.5mW |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Current | 7mA |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1106PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
