
Texas Instruments TLV320AIC1110EVM-K technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1110EVM-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
