
Texas Instruments TLV320AIC11IPFB technical specifications.
| Package/Case | TQFP |
| Interface | Serial, SPI, 2-Wire, 1-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Packaging | Tray |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC11IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
