
Mono Voice Band CODEC, 16-bit resolution, featuring one A/D and one D/A converter. Supports serial, I2C, 2-wire, and 4-wire interfaces with 3 analog inputs and 3 analog outputs. Delivers 190mW maximum output power into an 8-ohm speaker. Operates from 1.1V to 3.6V supply, with low power consumption of 11.2mW. Includes 84dB signal-to-noise ratio and a 104 kS/s sampling rate. Packaged in 32-VQFN EP, lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLV320AIC12KIRHBR technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, I2C, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 190mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 11.2mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC12KIRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
