
Texas Instruments TLV320AIC23BGQER technical specifications.
| Package/Case | BGA |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 90dB |
| Weight | 0.001771oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BGQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.