
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 1 channel. Supports I2C, Serial, SPI, and 2-Wire interfaces. Operates with a supply voltage range of 1.42V to 3.6V, offering 32-bit resolution and a 90dB signal-to-noise ratio. Delivers 23mW output power with a sampling rate of up to 96 kS/s. Housed in a 5mm x 5mm x 0.9mm VQFN package, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV320AIC23BIRHD technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Interface | I2C, Serial, SPI, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Output Power | 23mW |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIRHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
