
Texas Instruments TLV320AIC23BIZQER technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| Weight | 0.001894oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
