
Low-Power Stereo CODEC with HP Amplifier, a general-purpose integrated circuit, offers 32-bit resolution and a 96 kS/s sampling rate. Featuring 2 A/D converters and 2 D/A converters, it supports 3 analog inputs and 4 analog outputs. Operates with a supply voltage range of 1.42V to 3.6V, delivering 23mW output power. Interfaces via I2C, Serial, SPI, 2-Wire, and 3-Wire. Packaged in a 28-TSSOP, this RoHS compliant component operates from -10°C to 70°C.
Texas Instruments TLV320AIC23BPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Output Power | 23mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
