
Texas Instruments TLV320AIC23GQE technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial, SPI, I2S, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| Weight | 0.001771oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC23GQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
