Texas Instruments TLV320AIC27IPFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC27IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.