Texas Instruments TLV320AIC28RGZR technical specifications.
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Power Consumption | 19mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC28RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.