
Low Power Stereo CODEC with Integrated Class-D Amplifier, a 24-bit resolution audio converter, features 2 A/D and 2 D/A converters with 2 ADC and 2 DAC channels respectively. This general-purpose interface IC supports up to 7 analog inputs and 6 analog outputs, offering 12 total channels. Operating over a 1.1V to 3.6V supply range with a typical 1.95V, it achieves a 93dB SNR at a 96kHz sampling rate and consumes 15mW. Packaged in a 40-WQFN (5.15mm x 5.15mm x 0.75mm) for surface mounting, it operates from -40°C to 85°C and interfaces via I2C and Serial protocols.
Texas Instruments TLV320AIC3007IRSBT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 7 |
| Number of Analog Outputs | 6 |
| Number of Channels | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.001929oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3007IRSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
