
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 2 channels. Supports 6 analog inputs and 6 analog outputs with 24-bit resolution and a sampling rate of 96 kS/s. Operates with a supply voltage range of 1.1V to 3.6V and offers a signal-to-noise ratio (SNR) of 92dB. Interfaces via I2C, Serial, and 2-Wire protocols. Packaged in a 32-pin VQFN EP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLV320AIC3105IRHBT technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3105IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
