
Texas Instruments TLV320AIC3212IYZFR technical specifications.
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3212IYZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
