
Ultra-low power stereo audio codec, 12-bit resolution, featuring 95dB SNR and a 192 kS/s sampling rate. Supports 8 analog inputs and 7 analog outputs, with 2 ADC and 2 DAC channels. Interfaces via Serial, I2C, and SPI, operating from a 1.5V to 1.95V supply. Housed in a 64-VQFN surface mount package with dimensions of 9.15mm x 9.15mm x 0.95mm, operating between -40°C and 85°C.
Texas Instruments TLV320AIC3268IRGCT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 7 |
| Number of Channels | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Consumption | 4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.008021oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3268IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
