
General Purpose Stereo CODEC featuring 24-bit resolution and a 92dB Signal-to-Noise Ratio. This integrated circuit offers 10 analog inputs and 7 analog outputs, with 2 A/D and 2 D/A converters. It supports I2C, SPI, and Serial interfaces, operating from a 1.1V to 3.6V supply. Packaged in a 48-VQFN for surface mounting, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments TLV320AIC33IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC33IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
