
24-bit stereo audio digital-to-analog converter (DAC) IC, featuring a 96 kS/s sampling rate and 97dB Signal-to-Noise Ratio (SNR). This surface-mount component offers two analog outputs and operates from a 2.7V to 3.6V supply voltage, with a nominal supply current of 2.4mA. It utilizes a 4-wire SPI serial interface for communication and is housed in a VQFN package. The device supports a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments TLV320DAC26IRHBRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 4-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 11mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC26IRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
