
24-Pin PCM Audio Codec, VQFN package, featuring 2 DAC channels and 2 ADC channels for 2-channel audio processing. Operates with a 1.8V supply voltage, consuming 9.7mW, and supports I2C, SPI, and Serial interfaces. Achieves a 100dB Signal to Noise Ratio with a maximum sampling rate of 192KS/s. Surface mountable with dimensions of 4.15mm x 4.15mm x 0.95mm, operating from -40°C to 85°C.
Texas Instruments TLV320DAC3203IRGET technical specifications.
| Package/Case | VQFN |
| Features | I²C |
| Height | 0.95mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 9.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3203IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
