24-bit stereo digital-to-analog converter (DAC) featuring 4 analog outputs and 2 DAC channels. Offers a 95dB signal-to-noise ratio (SNR) and supports sampling rates up to 96kHz. Operates from a 3.6V supply with a nominal current draw of 6.08mA, consuming 18mW of power. Interface options include I2C and Serial. Packaged in a 32-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320DAC32IRHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6.08mA |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | TLV320DAC32 |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Type | Analog, Digital |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC32IRHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
