
Quad Nanopower Comparator IC, general purpose type, featuring 4 channels and 4 elements. Operates with a dual supply voltage range of 1.35V to 8V and a single supply voltage range of 2.7V to 16V. Boasts a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB, with a voltage gain of 120dB. Exhibits low input bias and input current of 250pA, and a low quiescent current of 950nA. Packaged in a 14-SOIC surface mount format, this lead-free and RoHS compliant component has a response time of 30µs and a propagation delay of 300µs.
Texas Instruments TLV3404IDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 204.4mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 204.4mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Series | TLV3404 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3404IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.