
Quad nanopower high-voltage comparator, featuring open-drain outputs and a 1.35V to 16V operating supply range. This general-purpose specialty logic IC offers a 3V dual supply voltage, 250pA input bias current, and 3.6mV input offset voltage. With 4 channels, it boasts a 120dB voltage gain, 88dB CMRR, and 105dB PSRR. The surface-mount TSSOP package, measuring 5mm x 4.4mm x 1.15mm, supports operation from -40°C to 125°C.
Texas Instruments TLV3404IPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 3V |
| Height | 1.15mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3404 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3404IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
