
Single-channel, low-voltage CMOS operational amplifier featuring rail-to-rail output. Offers a 2.2MHz bandwidth and 2.3MHz gain bandwidth product. Specifications include a 300µV input offset voltage and 3nA input bias current. Operates from 1.5V to 5.5V supply voltage with a typical operating supply current of 75µA. Suitable for applications requiring a 0.9V/µs slew rate and 115mA output current. Packaged in a 6-SC70 for tape and reel distribution.
Texas Instruments TLV341IDCKTE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV341IDCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
