
Dual operational amplifier featuring a 2.2MHz bandwidth and 2.3MHz gain bandwidth product. This general-purpose op-amp offers a 300uV input offset voltage and 50dB common mode rejection ratio. Operating from 1.5V to 5.5V supply voltage, it provides 115mA output current per channel and a 0.9V/µs slew rate. The component is housed in a green, SOIC-8 package, RoHS compliant, and operates across a -40°C to 125°C temperature range.
Texas Instruments TLV342IDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV342IDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
