Quad operational amplifier featuring a 2.2 MHz unity-gain bandwidth and 0.9 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1700 µV and a minimum voltage gain of 560. Operating across an automotive temperature range from -40°C to 125°C, it supports supply voltages from 1.8V to 5.5V. The 8-terminal SOIC package (PDSO8) houses four independent amplifier functions, with low bias current and micropower operation.
Texas Instruments TLV344AIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 560 |
| Unity Gain BW-Nom | 2200 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV344AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.