Dual rail-to-rail input/output comparator, operating from 1.8V to 5.5V. Features 2 channels with CMOS output compatibility, push-pull output type, and 5mA output current. Boasts a low 1.2uA quiescent current, 10pA input bias current, and 15mV input offset voltage. Packaged in an 8-pin SOT-23 for surface mounting, this component offers a 6us response time and 13.5us propagation delay.
Texas Instruments TLV3492AIDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3492 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3492AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
