Dual-channel, general-purpose comparator IC featuring push-pull outputs and CMOS technology. Operates from 1.8V to 5.5V supply voltage with a low quiescent current of 1.2µA. Offers a high Common Mode Rejection Ratio of 74dB and Power Supply Rejection Ratio of 69.12dB. Input bias and offset currents are minimized at 10pA and 15mV respectively. Packaged in a compact SOT-23-8 surface-mount configuration, suitable for tape and reel deployment.
Texas Instruments TLV3492AIDCNTG4 technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3492 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3492AIDCNTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
