Quad nanopower push-pull output comparator, featuring 4 channels and CMOS technology. Operates from 1.8V to 5.5V supply voltage with a low maximum supply current of 1.2uA. Offers a typical response time of 6us and a propagation delay of 13.5us. Specifications include a 15mV input offset voltage, 10pA input bias current, 74dB common mode rejection ratio, and 69.12dB power supply rejection ratio. Packaged in a 14-SOIC surface mount package, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV3494AID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3494 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3494AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.