
High-speed comparator featuring a 4.5ns response time and 10ns propagation delay. This single-channel, rail-to-rail comparator operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 5mA. It offers a 70dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. The device is housed in a 6-pin SOT-23 surface-mount package and supports TTL, Push-Pull output types. Operating temperature range is -40°C to 125°C.
Texas Instruments TLV3501AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 74mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
