
High-speed comparator featuring 4.5ns response time and rail-to-rail output. This single-channel, surface-mount device operates from a 2.7V to 5.5V supply, with a maximum supply current of 5mA. It offers a 70dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio, with a 6.5mV input offset voltage and 6mV hysteresis. The output is TTL/Push-Pull, capable of 74mA output current.
Texas Instruments TLV3501AIDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 74mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
