
The TLV3501AZQDBVRQ1 is an automotive-grade comparator from Texas Instruments, operating over a temperature range of -40°C to 125°C. It features a single function and a dual terminal position, packaged in a 6-pin LSSOP. The device has a maximum supply voltage of 5.5V and a maximum supply current of 5mA. It is compliant with AEC-Q100 screening level and suitable for use in automotive applications.
Texas Instruments TLV3501AZQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3501AZQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.