Dual, 200MHz, RRIO, CMOS operational amplifier designed for automotive applications. Features a 150 V/µs slew rate and 100MHz unity gain bandwidth. Operates from a 3V nominal supply voltage up to a maximum of 7.5V, with a maximum supply current of 6.5mA. Housed in an 8-pin S-PDSO-G8 package with dimensions of 3mm x 3mm. Offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV3542IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 150 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3542IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.