
Automotive-grade, quad operational amplifier featuring a 250MHz bandwidth and rail-to-rail input/output. This voltage-feedback amplifier offers a 150V/µs slew rate and operates from a nominal 3V supply, with a maximum supply voltage of 7.5V. Designed for demanding automotive applications, it boasts a wide operating temperature range of -40°C to 125°C and is housed in a 14-TSSOP package. Key specifications include a minimum voltage gain of 50118 and a nominal common-mode reject ratio of 80dB.
Texas Instruments TLV3544QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50118 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3544QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.