The TLV3603QDCKRQ1 is a high-speed, automotive-qualified comparator from Texas Instruments designed for applications requiring fast response times. It features a 2.5 ns propagation delay, rail-to-rail inputs, and a push-pull output stage. The device includes specialized functions such as adjustable hysteresis control and an output latch pin, making it suitable for narrow signal pulse detection and clock recovery in systems like LIDAR and battery management. It operates from a single supply between 2.4 V and 5.5 V.
Texas Instruments TLV3603QDCKRQ1 technical specifications.
| Propagation Delay (typ) | 2.5ns |
| Toggle Frequency | 325MHz |
| Supply Voltage Range | 2.4 to 5.5V |
| Input Offset Voltage (typ) | 5mV |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1 |
| Overdrive Dispersion | 600ps |
| Minimum Pulse Width Detection | 1.25ns |
| Output Type | Push-Pull |
| Quiescent Current (typ) | 2.5mA |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| REACH | Compliant |
| Functional Safety | Functional Safety Capable |
Download the complete datasheet for Texas Instruments TLV3603QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.