
Single channel, general-purpose comparator featuring nanropower operation and high voltage capability. This surface mount IC offers a wide operating supply voltage range from 1.25V to 16V, with a maximum power dissipation of 385mW. Key performance metrics include a 36µs response time, 120dB voltage gain, 88dB common mode rejection ratio, and 105dB power supply rejection ratio. With a low input bias current of 250pA and a quiescent current of 1µA, it is ideal for low-power applications. The SOT-23 package ensures compact integration.
Texas Instruments TLV3701CDBVT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3701 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701CDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
