
Single nanropower high-voltage comparator, featuring a 36µs response time and 120dB voltage gain. Operates with a dual supply voltage range from 1.35V to 5V, with a maximum dual supply of 8V. Offers a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB. This component has a low input bias current of 250pA and a maximum supply current of 800nA. Packaged in an 8-PDIP for through-hole mounting, it operates from -40°C to 125°C.
Texas Instruments TLV3701IP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3701 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
