
Dual nanopower push-pull comparator featuring 2 channels and 2 elements. This general-purpose IC offers a wide operating temperature range of -40°C to 125°C. Key specifications include a 250pA input bias current, 5mV input offset voltage, and 800nA maximum supply current. The device supports dual supply voltages from 1.35V to 8V and a maximum supply voltage of 16V. It boasts a 120dB voltage gain and 105dB PSRR, with a 36µs response time. Packaged in an 8-SOIC surface mount configuration, this lead-free and RoHS compliant component is ideal for low-power applications.
Texas Instruments TLV3702IDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3702 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3702IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
