
Dual low-power, high-voltage comparator featuring push-pull outputs. Operates from a 1.35V to 8V dual supply, with a maximum supply voltage of 16V. Offers a typical input bias current of 250pA and a response time of 36µs. This surface-mount component in an 8-VSSOP package boasts a common mode rejection ratio of 88dB and a power supply rejection ratio of 105dB. Suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments TLV3702IDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3702 |
| Supply Current | 1.6uA |
| Thickness | 970um |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3702IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
