
Dual low-power, high-voltage comparator featuring push-pull output. Operates with a dual supply voltage range from 1.35V to 8V, with a maximum supply voltage of 16V. Boasts a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB, alongside a voltage gain of 120dB. Offers a low input bias current of 250pA and a response time of 36µs. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV3702IDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3702 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3702IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.