
Quad nanopower high-voltage comparator, featuring push-pull output and operating from 1.25V to 16V. This general-purpose IC offers a 36µs response time, 250pA input bias current, and 5mV input offset voltage. With a 105dB PSRR and 88dB CMRR, it provides robust performance across a -40°C to 125°C temperature range. Surface mountable in a TSSOP package, it boasts a low 3.2µA supply current and 10mA output current capability.
Texas Instruments TLV3704CPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3704 |
| Supply Current | 3.2uA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3704CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.